Resistor Networks and Arrays
YC122-JR-070RL
Res Thick Film Array 0 Ohm ISOL Epoxy 4-Pin 0404(2 X 0402) Convex SMD T/R
YAGEOProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.20
SVHC
Yes
Automotive
No
PPAP
No
Type
Array
Number of Resistors
2
Resistance Value (Ohm)
0
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Range @ Derated Power (°C)
70 to 155
Circuit Designator
ISOL
Special Features
High Reliability
Case Style
Epoxy
Case Size
0404
Case Size per Element
0402
Termination Style
Convex
Number of Terminals
4
Terminal Pitch (mm)
0.67
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0404(2 X 0402)
Product Length (mm)
1
Product Depth (mm)
1
Product Height (mm)
0.3
Mounting
Surface Mount

