Arrow Electronic Components Online
YC102JR0715RL|YAGEO|simage
YC102JR0715RL|YAGEO|limage
Resistor Networks and Arrays

YC102-JR-0715RL

Res Thick Film Array 15 Ohm 5% ±200ppm/°C ISOL Epoxy 4-Pin 0302(2 X 0201) Flat SMD T/R

YAGEO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    YC102-JR-0715RL
  • Automotive
    No
  • PPAP
    No
  • Type
    Array
  • Number of Resistors
    2
  • Resistance Value (Ohm)
    15
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    15
  • Power Rating per Resistor (W)
    0.031 (1/32)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±200
  • Temperature Range @ Derated Power (°C)
    70 to 125
  • Circuit Designator
    ISOL
  • Special Features
    High Reliability
  • Case Style
    Epoxy
  • Case Size
    0302
  • Case Size per Element
    0201
  • Termination Style
    Flat
  • Number of Terminals
    4
  • Terminal Pitch (mm)
    0.55
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0302(2 X 0201)
  • Product Length (mm)
    0.8
  • Product Depth (mm)
    0.6
  • Product Height (mm)
    0.35
  • Length Tolerance (mm)
    ±0.1
  • Depth Tolerance (mm)
    ±0.1
  • Height Tolerance (mm)
    ±0.1
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources