Arrow Electronic Components Online
YB15CKW015F05JF|NKK|simage
YB15CKW015F05JF|NKK|limage
Switch Push Button

YB15CKW01-5F05-JF

Switch Push Button ON (ON) SPDT Round Button 3A 250VAC 30VDC Momentary Panel Mount Quick Connect/Solder Lug

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPDT
  • Actuator Style
    Round Button
  • Switch Configuration
    ON (ON)
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    3@250VAC 30VDC
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    200
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    100000
  • Mechanical Life (Cycles)
    1000000
  • Actuator Color
    Clear/Green
  • Actuator Length (mm)
    3
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect/Solder Lug
  • Number of Terminals
    3
  • Terminal Length (mm)
    7.3
  • Illumination Color
    Green
  • Seal Location
    Joint of (Housing/Inner Case)/Terminals/Cap
  • Seal Description
    Nitrile Butadiene Rubber/Epoxy/Thermoplastic Elastomer
  • Base Material
    Glass Fiber/Polyamide
  • Housing Material
    Glass Fiber/Polyamide
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    50
  • Thread Size
    M16P1
  • Bushing Length (mm)
    9.4
  • Body Height (mm)
    6.1
  • Product Length (mm)
    18
  • Product Depth (mm)
    18
  • Product Height (mm)
    32.6
Order Quantity

Documentation and Resources

Datasheets
Design resources