Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
12.7
Plating
Tin
Wire Size (AWG)
8
Insulation Material
Non-Insulated
Packaging
Carton
Product Length (mm)
38.6
Product Depth (mm)
18.54
Mounting
Cable Mount
Order Quantity

