Arrow Electronic Components Online
YAV26RS|BURNDY|simage
YAV26RS|BURNDY|limage
Connector Terminals

YAV26RS

Lug Terminal (2/0)AWG Copper 45.47mm Tin Bulk

BURNDY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Lug Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    9.52
  • Plating
    Tin
  • Wire Size (AWG)
    (2/0)
  • Packaging
    Bulk
  • Product Length (mm)
    45.47
  • Product Depth (mm)
    23.36
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources