Arrow Electronic Components Online
YAV25L2NK|BURNDY|simage
YAV25L2NK|BURNDY|limage
Connector Terminals

YAV25L2NK

Lug Terminal (1/0)AWG Copper 51.51mm Nickel

BURNDY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.4000
  • Automotive
    No
  • PPAP
    No
  • Type
    Lug Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    7.93
  • Plating
    Nickel
  • Wire Size (AWG)
    (1/0)
  • Maximum Voltage Rating
    600V
  • Product Length (mm)
    51.51
  • Product Depth (mm)
    21.08

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources