Arrow Electronic Components Online
YAV14R|BURNDY|simage
YAV14R|BURNDY|limage
Connector Terminals

YAV14R

Lug Terminal 14-20AWG Copper 9mm Electro Tin

BURNDY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Lug Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    4.16|4.82
  • Plating
    Electro Tin
  • Wire Size (AWG)
    14-20
  • Product Length (mm)
    9
  • Product Depth (mm)
    7.87
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources