Arrow Electronic Components Online
YAV14L33|BURNDY|simage
YAV14L33|BURNDY|limage
Connector Terminals

YAV14L33

Ring Tongue Terminal 14-20AWG 18.03mm Bulk

BURNDY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    2.84|3.5
  • Wire Size (AWG)
    14-20
  • Packaging
    Bulk
  • Product Length (mm)
    18.03
  • Product Depth (mm)
    6.35
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources