Arrow Electronic Components Online
YAES14N6|BURNDY|simage
YAES14N6|BURNDY|limage
Connector Terminals

YAES14N6

Ring Tongue Terminal 14-16AWG Copper Blue 19.55mm Tin Carton

BURNDY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    2.84|3.5
  • Plating
    Tin
  • Wire Size (AWG)
    14-16
  • Maximum Voltage Rating
    600V
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Nylon
  • Packaging
    Carton
  • Product Length (mm)
    19.55
  • Product Depth (mm)
    6.35
  • Color
    Blue
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources