Arrow Electronic Components Online
No Image Available
Connector Terminals

YAE22G13GN

Ring Tongue Terminal 20-26AWG Copper Amber 18.97mm Tin

BURNDY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    2.84|3.5
  • Plating
    Tin
  • Wire Size (AWG)
    20-26
  • Maximum Voltage Rating
    300V
  • Insulation
    Nylon
  • Product Weight (g)
    0.53
  • Product Length (mm)
    18.97
  • Product Depth (mm)
    6.73
  • Color
    Amber
  • Mounting
    Cable Mount

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources