Arrow Electronic Components Online
YAE22G13|BURNDY|limage
YAE22G13|BURNDY|simage
Connector Terminals

YAE22G13

Ring Tongue Terminal 20-26AWG Amber

BURNDY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    2.84|3.5
  • Wire Size (AWG)
    20-26
  • Maximum Voltage Rating
    600V
  • Insulation Material
    Nylon
  • Color
    Amber
  • Mounting
    Cable Mount

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources