Arrow Electronic Components Online
YAE18N3|BURNDY|simage
YAE18N3|BURNDY|limage
Connector Terminals

YAE18N3

Ring Terminal 16-22AWG Copper Red 28mm Tin Bulk

BURNDY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    7.93
  • Plating
    Tin
  • Wire Size (AWG)
    16-22
  • Maximum Voltage Rating
    600V
  • Maximum Operating Temperature (°C)
    105
  • Insulation Material
    Nylon
  • Packaging
    Bulk
  • Product Length (mm)
    28
  • Product Depth (mm)
    1.77
  • Color
    Red
  • Mounting
    Cable Mount
  • Family/Series
    YAE18N3
  • ALIAS
    YAE18N3
  • ROHS Version
    2011/65/EU
  • Quantity Packaging
    1000(Min)

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources