Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Lug Terminal
Termination Method
Crimp
Stud Size (mm)
4.16|4.82
Wire Size (AWG)
6
Packaging
Box
Product Length (mm)
25.14
Product Depth (mm)
10.41
Mounting
Cable Mount

