Arrow Electronic Components Online
YA4CL3BOX|BURNDY|simage
YA4CL3BOX|BURNDY|limage
Connector Terminals

YA4CL3BOX

Lug Terminal 4AWG Copper Gray 45mm Tin Box

BURNDY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Lug Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    7.93
  • Plating
    Tin
  • Wire Size (AWG)
    4
  • Maximum Voltage Rating
    35000V
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Box
  • Product Length (mm)
    45
  • Product Depth (mm)
    12.7
  • Color
    Gray
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources