Arrow Electronic Components Online
YA34L2NT38FX|BURNDY|simage
YA34L2NT38FX|BURNDY|limage
Connector Terminals

YA34L2NT38FX

Lug Terminal (6.2/0)AWG Copper Blue 99mm Electro Tin Carton

BURNDY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Lug Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    9.52
  • Plating
    Electro Tin
  • Wire Size (AWG)
    (6.2/0)
  • Maximum Voltage Rating
    35000V
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Carton
  • Product Length (mm)
    99
  • Product Depth (mm)
    24.38
  • Color
    Blue
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources