Arrow Electronic Components Online
YA342LN|BURNDY|simage
YA342LN|BURNDY|limage
Connector Terminals

YA342LN

Lug Terminal Copper Brown 129mm Electro Tin

BURNDY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Lug Terminal
  • Termination Method
    Crimp
  • Stud Size (mm)
    12.7
  • Plating
    Electro Tin
  • Maximum Operating Temperature (°C)
    90
  • Product Length (mm)
    129
  • Product Depth (mm)
    39.37
  • Color
    Brown
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources