Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Lug Terminal
Stud Size (mm)
9.53
Plating
Electro Tin
Maximum Operating Temperature (°C)
90
Insulation
Non-Insulated
Product Length (mm)
87
Product Depth (mm)
15.24
Color
Brown

