Arrow Electronic Components Online
Y92BN50|OMRON|simage
Y92BN50|OMRON|limage
Relay Accessories

Y92B-N50

Relay Accessories Heat Sink for Solid State Relay

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Heat Sink
  • Relay Type
    Solid State Relay
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Product Weight (g)
    200
  • Product Length (mm)
    100
  • Product Depth (mm)
    47
  • Product Height (mm)
    51

Documentation and Resources

Datasheets
Design resources