Misc Products
Y92A-48B
Protective Cover, Hard Plastic Cover Protects Against Dust, Dirt, And Water Not For Use With Panel Covers
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4536853494049
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Cover
Product Height (mm)
50.5
Product Depth (mm)
18.2
Product Length (mm)
50.5