Arrow Electronic Components Online
Y507710K0000F9L|VISHAYPG|simage
Y507710K0000F9L|VISHAYPG|limage
Resistor Fixed Single-Through Hole

Y507710K0000F9L

Res Metal Foil 10K Ohm 1% 0.6W ±0.2ppm/°C Hermetically Sealed RDL Bulk

VPG Foil Resistors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    10K
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    300
  • Power Rating (W)
    0.6
  • Technology
    Metal Foil
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±0.2
  • Temperature Range @ Derated Power (°C)
    70 to 150
  • Special Features
    Moisture Resistant|Non Inductive
  • Fail Safe Fusible Resistor
    No
  • Seal
    Hermetic
  • Flame-Proof Support
    No
  • Case Style
    Molded
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    3.81
  • Termination Forming
    Not Formed
  • Packaging
    Bulk
  • Package Shape
    Rectangular
  • Product Length (mm)
    11.05
  • Product Depth (mm)
    4.7
  • Product Height (mm)
    10.92
  • Product Weight (g)
    1.4
  • Lead Diameter (mm)
    0.64
  • Lead Length (mm)
    22.99
  • Seated Plane Height (mm)
    13.33
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources