Arrow Electronic Components Online
Y4485V0083BT0W|VISHAYPG|simage
Y4485V0083BT0W|VISHAYPG|limage
Resistor Networks and Arrays

Y4485V0083BT0W

Res Metal Foil NET 2K Ohm/1K Ohm 0.1% 0.1W(1/10W) ±0.2ppm/°C VOLT/D Molded 3-Pin J-Lead SMD Waffle

VPG Foil Resistors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Network
  • Number of Resistors
    2
  • Resistance Value (Ohm)
    2K/1K
  • Tolerance
    0.1%
  • Maximum Voltage Rating (V)
    25
  • Power Rating (W)
    0.1 (1/10)
  • Power Rating per Resistor (W)
    0.05 (1/20)
  • Technology
    Metal Foil
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±0.2
  • Temperature Range @ Derated Power (°C)
    70 to 125
  • Circuit Designator
    VOLT/D
  • Case Style
    Molded
  • Termination Style
    J-Lead
  • Number of Terminals
    3
  • Packaging
    Waffle
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Product Length (mm)
    4.06
  • Product Depth (mm)
    2.69
  • Product Height (mm)
    1.6
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources