Arrow Electronic Components Online
Y4069500R000J0L|VISHAYPG|simage
Y4069500R000J0L|VISHAYPG|limage
Resistor Trimmers, Potentiometers and Rheostats

Y4069500R000J0L

Res Metal Foil Trimmer 500 Ohm 5% 0.25W(1/4W) 21(Mech)Turns 2.29mm (11.56 X 4.32 X 10.67mm) Pin Thru-Hole Box

VPG Foil Resistors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Trimmer
  • Resistance Value (Ohm)
    500
  • Tolerance
    5%
  • Power Rating (W)
    0.25 (1/4)
  • Technology
    Metal Foil
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±10
  • Linear or Logarithmic
    Lin
  • Termination Style
    Pin
  • Positions of Adjustment
    Side
  • Shaft Diameter (mm)
    2.29
  • Number of Turns (Turns)
    21(Mech)
  • Number of Elements
    1
  • Mechanical Rotation Angle (°)
    7560
  • Packaging
    Box
  • Product Length (mm)
    11.56
  • Product Depth (mm)
    4.32
  • Product Height (mm)
    10.67
  • Product Weight (g)
    0.4
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources