Arrow Electronic Components Online
Y4063249R000F0W|VISHAYPG|simage
Y4063249R000F0W|VISHAYPG|limage
Resistor Fixed Single-Surface Mount

Y4063249R000F0W

Res Metal Foil 1206 249 Ohm 1% 0.5W(1/2W) ±2.5ppm/°C Pad SMD Waffle

VPG Foil Resistors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    249
  • Tolerance
    1%
  • Current Sensing
    No
  • Power Rating (W)
    0.5 (1/2)
  • Technology
    Metal Foil
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    225
  • Temperature Coefficient (ppm/°C)
    ±2.5
  • Temperature Range @ Derated Power (°C)
    70 to 225
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    1206
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Waffle
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    1206
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    1.57
  • Product Height (mm)
    0.64
  • Length Tolerance (mm)
    ±0.13
  • Depth Tolerance (mm)
    ±0.13
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources