Resistor Fixed Single-Surface Mount
Y4063100R000A0R
Res Metal Foil 1206 100 Ohm 0.05% 0.5W(1/2W) ±2.5ppm/°C Pad SMD T/R
VPG Foil ResistorsProduct Technical Specifications
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Resistance Value (Ohm)
100
Tolerance
0.05%
Current Sensing
Yes
Power Rating (W)
0.5 (1/2)
Technology
Metal Foil
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
225
Temperature Coefficient (ppm/°C)
±2.5
Temperature Range @ Derated Power (°C)
70 to 225
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
1206
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
1206
Product Length (mm)
3.2
Product Depth (mm)
1.57
Product Height (mm)
0.64
Mounting
Surface Mount

