Arrow Electronic Components Online
Y40255R00000F9W|VISHAYPG|simage
Y40255R00000F9W|VISHAYPG|limage
Resistor Fixed Single-Surface Mount

Y40255R00000F9W

Res Metal Foil 2010 5 Ohm 1% 0.5W(1/2W) ±0.2ppm/°C Pad SMD Waffle Automotive AEC-Q200

VPG Foil Resistors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    5
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    187
  • Current Sensing
    No
  • Power Rating (W)
    0.5 (1/2)
  • Technology
    Metal Foil
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Temperature Coefficient (ppm/°C)
    ±0.2
  • Temperature Range @ Derated Power (°C)
    70 to 175
  • Special Features
    Moisture Resistant
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    2010
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Waffle
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    2010
  • Product Length (mm)
    5.03
  • Product Depth (mm)
    2.46
  • Product Height (mm)
    0.64
  • Product Weight (g)
    0.027
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources