Resistor Fixed Single-Surface Mount
Y40235R00000F9R
Res Metal Foil 1206 5 Ohm 1% 0.3W ±0.2ppm/°C Pad SMD T/R Automotive AEC-Q200
VPG Foil ResistorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
5
Tolerance
1%
Maximum Voltage Rating (V)
87
Current Sensing
No
Power Rating (W)
0.3
Technology
Metal Foil
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Temperature Coefficient (ppm/°C)
±0.2
Temperature Range @ Derated Power (°C)
70 to 175
Special Features
Moisture Resistant
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
1206
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
1206
Product Length (mm)
3.2
Product Depth (mm)
1.57
Product Height (mm)
0.64
Product Weight (g)
0.011
Mounting
Surface Mount

