Arrow Electronic Components Online
Y31C01241FPLFS|CKCOMP|simage
Y31C01241FPLFS|CKCOMP|limage
Switch Tactile

Y31C01241FPLFS

Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 1VA 5000000Cycles 1.2N SMD T/R

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Button
  • Switch Function
    Momentary
  • Switch Configuration
    OFF Mom
  • Maximum Current Rating (A)
    0.05@32VDC
  • Maximum Power Rating (VA)
    1@32VDC
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    >1000
  • Maximum Contact Resistance (mOhm)
    <100
  • Mechanical Life (Cycles)
    5000000
  • Operating Force (N)
    1.2
  • Actuator Length (mm)
    2.6
  • Number of Rows
    2
  • Row Spacing (mm)
    5.8
  • Mounting
    Surface Mount
  • Termination Style
    J-Lead
  • Number of Terminals
    4
  • Terminal Length (mm)
    0.3
  • Terminal Pitch (mm)
    4
  • IP Rating
    IP67
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Body Length (mm)
    6.2
  • Body Depth (mm)
    6.2
  • Body Height (mm)
    2.7
  • Product Length (mm)
    6.2
  • Product Depth (mm)
    6.8
  • Product Height (mm)
    5.2
  • Contact Material
    Silver

Documentation and Resources

Datasheets
Design resources