Arrow Electronic Components Online
Y2011U2C203NQ|CKCOMP|simage
Y2011U2C203NQ|CKCOMP|limage
Switch KeyLock

Y2011U2C203NQ

Switch Key Lock ON ON DPDT 90° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Tumbler Lock
  • Pole Throw Configuration
    DPDT
  • Switch Configuration
    ON ON
  • Key Style
    Flat Key
  • Maximum Current Rating (A)
    4@125VAC 28VDC
  • Maximum AC Voltage Rating (V)
    250@(CSA/UL)
  • Maximum DC Voltage Rating (V)
    28
  • Dielectric Strength
    1000Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    <10
  • Electrical Life (Cycles)
    10000
  • Angle of Throw (°)
    90
  • Mounting
    Panel Mount
  • Termination Style
    Solder Lug
  • Number of Positions
    2
  • Terminal Length (mm)
    5.69
  • Bezel Style
    Round
  • Key Removable Positions
    1|2
  • Housing Material
    Glass/Polyester
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Bushing Length (mm)
    8.64
  • Body Length (mm)
    17.78
  • Body Depth (mm)
    17.78
  • Body Height (mm)
    14.5
  • Product Length (mm)
    23.16
  • Product Depth (mm)
    23.16
  • Product Height (mm)
    34.85
Order Quantity

Documentation and Resources

Datasheets
Design resources