Arrow Electronic Components Online
Y16905R00000Q9L|VISHAYPG|simage
Y16905R00000Q9L|VISHAYPG|limage
Resistor Fixed Single-Through Hole

Y16905R00000Q9L

Res Metal Foil 5 Ohm 0.02% 1.5W/8W ±0.2ppm/°C TO-220 Pin

VPG Foil Resistors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.70
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    5
  • Tolerance
    0.02%
  • Maximum Voltage Rating (V)
    300
  • Power Rating (W)
    1.5|8
  • Technology
    Metal Foil
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±0.2
  • Temperature Range @ Derated Power (°C)
    25 to 150
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Termination Style
    Pin
  • Number of Terminals
    4
  • Terminal Pitch (mm)
    2.54
  • Termination Forming
    Not Formed
  • Package Type
    TO-220
  • Package Shape
    Rectangular
  • Package/Case
    TO-220
  • Product Length (mm)
    10.16
  • Product Depth (mm)
    3.81
  • Product Height (mm)
    15.62
  • Product Weight (g)
    1.2
  • Lead Length (mm)
    8.64
  • Seated Plane Height (mm)
    20.7
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources