Resistor Networks and Arrays
Y1685V0001TT9R
Res Metal Foil NET 10K Ohm/10K Ohm 0.01% 0.1W(1/10W) ±0.2ppm/°C VOLT/D Molded 3-Pin 1505 Flat SMD T/R
VPG Foil ResistorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.20
Automotive
No
PPAP
No
Type
Network
Number of Resistors
2
Resistance Value (Ohm)
10K/10K
Tolerance
0.01%
Maximum Voltage Rating (V)
22
Power Rating (W)
0.1 (1/10)
Power Rating per Resistor (W)
0.05 (1/20)
Technology
Metal Foil
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±0.2
Temperature Range @ Derated Power (°C)
70 to 150
Circuit Designator
VOLT/D
Case Style
Molded
Case Size
1505
Termination Style
Flat
Number of Terminals
3
Terminal Pitch (mm)
1.64
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
1505
Product Length (mm)
3.81
Product Depth (mm)
1.27
Product Height (mm)
0.64
Mounting
Surface Mount

