Arrow Electronic Components Online
Y162210K0000T0L|VISHAYPG|simage
Y162210K0000T0L|VISHAYPG|limage
Resistor Fixed Single-Through Hole

Y162210K0000T0L

Res Metal Foil 10K Ohm 0.01% 1.5W/8W ±0.2ppm/°C Molded TO-220 RDL Bulk

VPG Foil Resistors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    10K
  • Tolerance
    0.01%
  • Maximum Voltage Rating (V)
    300
  • Power Rating (W)
    1.5|8
  • Technology
    Metal Foil
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±0.2
  • Temperature Range @ Derated Power (°C)
    25 to 150
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Molded
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5.08
  • Termination Forming
    Not Formed
  • Packaging
    Bulk
  • Package Type
    TO-220
  • Package Shape
    Rectangular
  • Package/Case
    TO-220
  • Product Length (mm)
    10.16
  • Product Depth (mm)
    3.81
  • Product Height (mm)
    15.62
  • Product Weight (g)
    1
  • Lead Diameter (mm)
    0.76
  • Lead Length (mm)
    13.72
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources