Arrow Electronic Components Online
Y160710R0000D9W|VISHAYPG|simage
Y160710R0000D9W|VISHAYPG|limage
Resistor Fixed Single-Surface Mount

Y160710R0000D9W

Res Metal Foil 1625 10 Ohm 0.5% 0.5W(1/2W) ±0.2ppm/°C Wide Terminal SMD T/R Medical

VPG Foil Resistors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.20
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    10
  • Tolerance
    0.5%
  • Current Sensing
    Yes
  • Power Rating (W)
    0.5 (1/2)
  • Technology
    Metal Foil
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±0.2
  • Temperature Range @ Derated Power (°C)
    70 to 150
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Style
    Molded
  • Case Size
    2516
  • Termination Style
    Pad
  • Number of Terminals
    4
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    1625
  • Product Length (mm)
    6.35
  • Product Depth (mm)
    4.06
  • Product Height (mm)
    1.02
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources