Resistor Fixed Single-Surface Mount
Y160710R0000D9R
Res Metal Foil 1625 10 Ohm 0.5% 0.5W(1/2W) ±0.2ppm/°C Wide Terminal SMD T/R Medical
VPG Foil ResistorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.20
Automotive
No
PPAP
No
Resistance Value (Ohm)
10
Tolerance
0.5%
Current Sensing
Yes
Power Rating (W)
0.5 (1/2)
Technology
Metal Foil
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±0.2
Temperature Range @ Derated Power (°C)
70 to 150
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
1625
Termination Style
Wide Terminal
Number of Terminals
4
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
1625
Product Length (mm)
4.06
Product Depth (mm)
6.35
Product Height (mm)
1.02
Mounting
Surface Mount

