Resistor Fixed Single-Surface Mount
Y149618K2000B0R
Res Metal Foil 1206 18.2K Ohm 0.1% 0.15W ±2ppm/°C Pad SMD T/R Medical
VPG Foil ResistorsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Resistance Value (Ohm)
18.2K
Tolerance
0.1%
Maximum Voltage Rating (V)
61
Current Sensing
No
Power Rating (W)
0.15
Technology
Metal Foil
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±2
Temperature Range @ Derated Power (°C)
70 to 150
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
1206
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
1206
Product Length (mm)
3.2
Product Depth (mm)
1.57
Product Height (mm)
0.64
Product Weight (g)
0.011
Mounting
Surface Mount
Order Quantity

