Resistor Fixed Single-Surface Mount
Y14880R04990B0W
Res Metal Strip 3637 0.0499 Ohm 0.1% 2W ±15ppm/°C Wide Terminal SMD Waffle
VPG Foil ResistorsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Resistance Value (Ohm)
49.9m
Tolerance
0.1%
Current Sensing
Yes
Power Rating (W)
2
Technology
Metal Strip
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
170
Temperature Coefficient (ppm/°C)
±15
Temperature Range @ Derated Power (°C)
70 to 170
Anti-Surge
No
Anti-Sulfurated
No
Case Size
3637
Termination Style
Wide Terminal
Number of Terminals
4
Packaging
Waffle
Package Type
SMD
Package Shape
Rectangular
Package/Case
3637
Product Length (mm)
9.14
Product Depth (mm)
9.4
Product Height (mm)
0.8
Product Weight (g)
0.44
Mounting
Surface Mount
Order Quantity

