Arrow Electronic Components Online
Y14880R01000D9R|VISHAYPG|simage
Y14880R01000D9R|VISHAYPG|limage
Resistor Fixed Single-Surface Mount

Y14880R01000D9R

Res Metal Strip 3637 0.01 Ohm 0.5% 3W ±15ppm/°C Wide Terminal SMD T/R

VPG Foil Resistors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    10m
  • Tolerance
    0.5%
  • Current Sensing
    Yes
  • Power Rating (W)
    3
  • Technology
    Metal Strip
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    170
  • Temperature Coefficient (ppm/°C)
    ±15
  • Temperature Range @ Derated Power (°C)
    70 to 170
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    3637
  • Termination Style
    Wide Terminal
  • Number of Terminals
    4
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    3637
  • Product Length (mm)
    9.14
  • Product Depth (mm)
    9.4
  • Product Height (mm)
    0.8
  • Product Weight (g)
    0.44
  • Mounting
    Surface Mount
  • Family/Series
    CSM
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources