Resistor Fixed Single-Surface Mount
Y14870R20000B0W
Res Metal Strip 2512 0.2 Ohm 0.1% 1W ±15ppm/°C Pad SMD Waffle
VPG Foil ResistorsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Resistance Value (Ohm)
200m
Tolerance
0.1%
Current Sensing
Yes
Power Rating (W)
1
Technology
Metal Strip
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
170
Temperature Coefficient (ppm/°C)
±15
Temperature Range @ Derated Power (°C)
70 to 170
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
2512
Termination Style
Pad
Number of Terminals
4
Packaging
Waffle
Package Type
SMD
Package Shape
Rectangular
Package/Case
2512
Product Length (mm)
6.35
Product Depth (mm)
3.18
Product Height (mm)
0.64
Product Weight (g)
0.09
Mounting
Surface Mount

