Arrow Electronic Components Online
Y14870R02500B0R|VISHAYPG|simage
Y14870R02500B0R|VISHAYPG|limage
Resistor Fixed Single-Surface Mount

Y14870R02500B0R

Res Metal Strip 2512 0.025 Ohm 0.1% 1W ±15ppm/°C Pad SMD T/R

VPG Foil Resistors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    25m
  • Tolerance
    0.1%
  • Current Sensing
    Yes
  • Power Rating (W)
    1
  • Technology
    Metal Strip
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    170
  • Temperature Coefficient (ppm/°C)
    ±15
  • Temperature Range @ Derated Power (°C)
    70 to 170
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    2512
  • Termination Style
    Pad
  • Number of Terminals
    4
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    2512
  • Product Length (mm)
    6.35
  • Product Depth (mm)
    3.18
  • Product Height (mm)
    0.64
  • Product Weight (g)
    0.09
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources