Resistor Fixed Single-Surface Mount
Y14870R02000B9R
Res Metal Strip 2512 0.02 Ohm 0.1% 1W ±15ppm/°C Pad SMD T/R
VPG Foil ResistorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
No
PPAP
No
Resistance Value (Ohm)
20m
Tolerance
0.1%
Current Sensing
Yes
Power Rating (W)
1
Technology
Metal Strip
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
170
Temperature Coefficient (ppm/°C)
±15
Temperature Range @ Derated Power (°C)
70 to 170
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
2512
Termination Style
Pad
Number of Terminals
4
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
2512
Product Length (mm)
6.35
Product Depth (mm)
3.18
Product Height (mm)
0.64
Product Weight (g)
0.09
Mounting
Surface Mount

