Resistor Networks and Arrays
Y1485V0001QQ0R
Res Metal Foil NET 10K Ohm/10K Ohm 0.02% 0.1W(1/10W) ±2ppm/°C VOLT/D Molded 3-Pin J-Lead SMD T/R
VPG Foil ResistorsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Network
Number of Resistors
2
Resistance Value (Ohm)
10K/10K
Tolerance
0.02%
Maximum Voltage Rating (V)
25
Power Rating (W)
0.1 (1/10)
Power Rating per Resistor (W)
0.05 (1/20)
Technology
Metal Foil
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±2
Temperature Range @ Derated Power (°C)
70 to 125
Circuit Designator
VOLT/D
Case Style
Molded
Termination Style
J-Lead
Number of Terminals
3
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Product Length (mm)
4.06
Product Depth (mm)
2.69
Product Height (mm)
1.6
Mounting
Surface Mount

