Resistor Fixed Single-Surface Mount
Y14770R00200F9R
Res Metal Strip 2726 0.002 Ohm 1% 5W ±40ppm/°C J-Lead SMD T/R Automotive AEC-Q200
VPG Foil ResistorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
2m
Tolerance
1%
Current Sensing
Yes
Power Rating (W)
5
Technology
Metal Strip
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
170
Temperature Coefficient (ppm/°C)
±40
Temperature Range @ Derated Power (°C)
70 to 170
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
2726
Termination Style
J-Lead
Number of Terminals
4
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
2726
Product Length (mm)
6.9
Product Depth (mm)
6.6
Product Height (mm)
3
Product Weight (g)
0.48
Mounting
Surface Mount

