Arrow Electronic Components Online
Y14680R50000C9L|VISHAYPG|simage
Y14680R50000C9L|VISHAYPG|limage
Resistor Fixed Single-Through Hole

Y14680R50000C9L

Res Metal Foil 0.5 Ohm 0.25% 3W/10W ±0.2ppm/°C Molded Pin Bulk

VPG Foil Resistors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.70
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    500m
  • Tolerance
    0.25%
  • Power Rating (W)
    3|10
  • Technology
    Metal Foil
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±0.2
  • Temperature Range @ Derated Power (°C)
    25 to 150
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Molded
  • Termination Style
    Pin
  • Number of Terminals
    4
  • Terminal Pitch (mm)
    5.08
  • Termination Forming
    Not Formed
  • Packaging
    Bulk
  • Package Shape
    Rectangular
  • Product Length (mm)
    40
  • Product Depth (mm)
    7
  • Product Height (mm)
    20
  • Lead Diameter (mm)
    0.63
  • Lead Length (mm)
    25.4
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources