Resistor Networks and Arrays
Y1365V0023QT9W
Res Metal Foil NET 500 Ohm/500 Ohm 0.02% 0.4W ±2ppm/°C ISOL Molded 8-Pin DIP Gull Wing SMD Medical Waffle
VPG Foil ResistorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.10
Automotive
No
PPAP
No
Type
Network
Number of Resistors
4
Resistance Value (Ohm)
500/500
Tolerance
0.02%
Power Rating (W)
0.4
Power Rating per Resistor (W)
0.1 (1/10)
Technology
Metal Foil
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±2
Temperature Range @ Derated Power (°C)
70 to 125
Circuit Designator
ISOL
Special Features
High Stability|Low TCR|Non Inductive
Case Style
Molded
Termination Style
Gull Wing
Number of Terminals
8
Terminal Pitch (mm)
1.27
Packaging
Waffle
Package Type
DIP
Package Shape
Rectangular
Package/Case
DIP
Product Length (mm)
5
Product Depth (mm)
6.25
Product Height (mm)
1.54
Seated Plane Height (mm)
1.73
Mounting
Surface Mount

