Arrow Electronic Components Online
Y1365V0008BT9R|VISHAYPG|simage
Y1365V0008BT9R|VISHAYPG|limage
Resistor Networks and Arrays

Y1365V0008BT9R

Res Metal Foil NET 10K Ohm/10K Ohm 0.1% 0.4W ±2ppm/°C ISOL Molded 8-Pin DIP Gull Wing SMD Medical T/R

VPG Foil Resistors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Network
  • Number of Resistors
    4
  • Resistance Value (Ohm)
    10K/10K
  • Tolerance
    0.1%
  • Power Rating (W)
    0.4
  • Power Rating per Resistor (W)
    0.1 (1/10)
  • Technology
    Metal Foil
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±2
  • Temperature Range @ Derated Power (°C)
    70 to 125
  • Circuit Designator
    ISOL
  • Special Features
    High Stability|Low TCR|Non Inductive
  • Case Style
    Molded
  • Termination Style
    Gull Wing
  • Number of Terminals
    8
  • Terminal Pitch (mm)
    1.27
  • Packaging
    Tape and Reel
  • Package Type
    DIP
  • Package Shape
    Rectangular
  • Package/Case
    DIP
  • Product Length (mm)
    5
  • Product Depth (mm)
    6.25
  • Product Height (mm)
    1.54
  • Seated Plane Height (mm)
    1.73
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources