Resistor Fixed Single-Surface Mount
Y117275R0000A9W
Res Metal Foil 0805 75 Ohm 0.05% 0.1W(1/10W) ±2ppm/°C Pad SMD Waffle Medical
VPG Foil ResistorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
No
PPAP
No
Resistance Value (Ohm)
75
Tolerance
0.05%
Maximum Voltage Rating (V)
28
Current Sensing
No
Power Rating (W)
0.1 (1/10)
Technology
Metal Foil
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±2
Temperature Range @ Derated Power (°C)
70 to 150
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
0805
Termination Style
Pad
Number of Terminals
2
Packaging
Waffle
Package Type
SMD
Package Shape
Rectangular
Package/Case
0805
Product Length (mm)
2.03
Product Depth (mm)
1.27
Product Height (mm)
0.64
Product Weight (g)
0.006
Mounting
Surface Mount
Order Quantity

