Arrow Electronic Components Online
Y11725R00000F9R|VISHAYPG|simage
Y11725R00000F9R|VISHAYPG|limage
Resistor Fixed Single-Surface Mount

Y11725R00000F9R

Res Metal Foil 0805 5 Ohm 1% 0.1W(1/10W) ±2ppm/°C Pad SMD T/R Medical

VPG Foil Resistors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    5
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    28
  • Current Sensing
    No
  • Power Rating (W)
    0.1 (1/10)
  • Technology
    Metal Foil
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±2
  • Temperature Range @ Derated Power (°C)
    70 to 150
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    0805
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0805
  • Product Length (mm)
    2.03
  • Product Depth (mm)
    1.27
  • Product Height (mm)
    0.64
  • Product Weight (g)
    0.006
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources