Resistor Fixed Single-Surface Mount
Y1169143R000T0L
Res Metal Foil 2817 143 Ohm 0.01% 0.3W ±2ppm/°C J-Lead SMD Bulk Medical
VPG Foil ResistorsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Resistance Value (Ohm)
143
Tolerance
0.01%
Maximum Voltage Rating (V)
180
Current Sensing
No
Power Rating (W)
0.6
Technology
Metal Foil
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Temperature Coefficient (ppm/°C)
±2
Temperature Range @ Derated Power (°C)
70 to 175
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Style
Molded
Termination Style
J-Lead
Number of Terminals
2
Packaging
Bulk
Package Type
SMD
Package Shape
Rectangular
Product Length (mm)
7.29
Product Depth (mm)
4.32
Product Height (mm)
2.79
Product Weight (g)
0.244
Mounting
Surface Mount
Order Quantity

