Resistor Fixed Single-Surface Mount
Y1169100R000T9R
Res Metal Foil 2817 100 Ohm 0.01% 0.3W ±2ppm/°C J-Lead SMD T/R Medical
VPG Foil ResistorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
No
PPAP
No
Resistance Value (Ohm)
100
Tolerance
0.01%
Maximum Voltage Rating (V)
180
Current Sensing
No
Power Rating (W)
0.6
Technology
Metal Foil
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Temperature Coefficient (ppm/°C)
±2
Temperature Range @ Derated Power (°C)
70 to 175
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Style
Molded
Termination Style
J-Lead
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Product Length (mm)
7.29
Product Depth (mm)
4.32
Product Height (mm)
2.79
Product Weight (g)
0.244
Mounting
Surface Mount

