Resistor Fixed Single-Surface Mount
Y1121500R000T9R
Res Metal Foil 2412 500 Ohm 0.01% 0.125W(1/8W) ±2ppm/°C J-Lead SMD T/R Medical
VPG Foil ResistorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
No
PPAP
No
Resistance Value (Ohm)
500
Tolerance
0.01%
Maximum Voltage Rating (V)
73
Current Sensing
No
Power Rating (W)
0.25 (1/4)
Technology
Metal Foil
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Temperature Coefficient (ppm/°C)
±2
Temperature Range @ Derated Power (°C)
70 to 175
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Style
Molded
Termination Style
J-Lead
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Product Length (mm)
5.99
Product Depth (mm)
3.2
Product Height (mm)
2.49
Product Weight (g)
0.1143
Mounting
Surface Mount

