Arrow Electronic Components Online
Y112118K7000T0R|VISHAYPG|simage
Y112118K7000T0R|VISHAYPG|limage
Resistor Fixed Single-Surface Mount

Y112118K7000T0R

Res Metal Foil 2412 18.7K Ohm 0.01% 0.08W ±2ppm/°C J-Lead SMD T/R Medical

VPG Foil Resistors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    18.7K
  • Tolerance
    0.01%
  • Maximum Voltage Rating (V)
    73
  • Current Sensing
    No
  • Power Rating (W)
    0.16
  • Technology
    Metal Foil
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Temperature Coefficient (ppm/°C)
    ±2
  • Temperature Range @ Derated Power (°C)
    70 to 175
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Style
    Molded
  • Termination Style
    J-Lead
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Product Length (mm)
    5.99
  • Product Depth (mm)
    3.2
  • Product Height (mm)
    2.49
  • Product Weight (g)
    0.1143
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources